Part Details for LD 66 S by knitter-switch
Overview of LD 66 S by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD 66 S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60614149
|
Verical | LED Panel Mount Indicator Uni-Color 580nm 24mcd 2-Pin Min Qty: 9 Package Multiple: 1 | Americas - 10 |
|
$3.5000 / $3.7375 | Buy Now |
DISTI #
LD 66 S
|
Avnet Abacus | LED Lamp Bi-Pin Yellow 0.125W 2.5V (Alt: LD 66 S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |