Part Details for LD023C104KAB2A by Kyocera AVX Components
Overview of LD023C104KAB2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD023C104KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD023C104KAB2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: LD023C104KAB2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.4240 / $4.8160 | Buy Now |
DISTI #
581-LD023C104KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0402 10% Tol RoHS: Not Compliant | 0 |
|
$4.4100 / $7.9400 | Order Now |
|
Future Electronics | LD02 Series 0402 0.1 uF 25V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$4.4400 | Buy Now |
|
Future Electronics | LD02 Series 0402 0.1 uF 25V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$4.4400 | Buy Now |
DISTI #
LD023C104KAB2A\500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0402 10% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 15000 In Stock |
|
$3.5000 | Buy Now |
DISTI #
LD023C104KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0402 10% Tol Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$3.5000 | Buy Now |
DISTI #
LD023C104KAB2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: LD023C104KAB2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.4240 / $4.8160 | Buy Now |
DISTI #
LD023C104KAB2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: LD023C104KAB2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.4240 / $4.8160 | Buy Now |
Part Details for LD023C104KAB2A
LD023C104KAB2A CAD Models
LD023C104KAB2A Part Data Attributes
|
LD023C104KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD023C104KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD023C104KAB2A
This table gives cross-reference parts and alternative options found for LD023C104KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD023C104KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R250-104KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | LD023C104KAB2A vs C0402X7R250-104KPU |
LD023C104KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD023C104KAB2A vs LD023C104KAX9A |
C0402X7R250-104KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | LD023C104KAB2A vs C0402X7R250-104KGE |
C0402X7R250-104KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | LD023C104KAB2A vs C0402X7R250-104KGU |
KGM05AR71E104KN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD023C104KAB2A vs KGM05AR71E104KN |
250R07W104KV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | LD023C104KAB2A vs 250R07W104KV4T |
C0402X7R250-104KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | LD023C104KAB2A vs C0402X7R250-104KPE |