Part Details for LD031A150JAB2A by Kyocera AVX Components
Overview of LD031A150JAB2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD031A150JAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K2874
|
Newark | Capacitor Ceramic 15Pf 100V, C0G, 5%, 0603, Capacitance:15Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: No |Kyocera Avx LD031A150JAB2A RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 | Buy Now |
DISTI #
LD031A150JAB2A-ND
|
DigiKey | CAP CER 15PF 100V C0G/NP0 0603 Min Qty: 8000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1283 | Buy Now |
DISTI #
LD031A150JAB2A
|
Avnet Americas | Cap Ceramic 15pF 100V C0G 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD031A150JAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 | Buy Now |
DISTI #
LD031A150JAB2A\500
|
Avnet Americas | Cap Ceramic 15pF 100V C0G 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD031A150JAB2A\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 | Buy Now |
DISTI #
581-LD031A150JAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 15pF C0G 0603 5 % Tol A 581-LD031A150JAB4A RoHS: Not Compliant | 0 |
|
$0.1190 / $0.1230 | Order Now |
DISTI #
C1S127007311789
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant pbFree: No | 3515 |
|
$0.1059 / $0.1118 | Buy Now |
DISTI #
C1S127006025122
|
Chip1Stop | Cap Ceramic 15pF 100V C0G 5% Pad SMD 0603 125℃ T/R RoHS: Not Compliant pbFree: No | 2891 |
|
$0.1110 | Buy Now |
Part Details for LD031A150JAB2A
LD031A150JAB2A CAD Models
LD031A150JAB2A Part Data Attributes
|
LD031A150JAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD031A150JAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD031A150JAB2A
This table gives cross-reference parts and alternative options found for LD031A150JAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD031A150JAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031A150JAT2A | Capacitor, Ceramic, Chip, General Purpose, 15pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | LD031A150JAB2A vs 06031A150JAT2A |
BC031A150JZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A150JAB2A vs BC031A150JZT9AA0 |
NMC-Q0603NPO150J100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.000015uF, 0603 | NIC Components Corp | LD031A150JAB2A vs NMC-Q0603NPO150J100TRPF |
06031U150JAT2A | Cap,Ceramic,15pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,0603 Case | Kyocera AVX Components | LD031A150JAB2A vs 06031U150JAT2A |
C0603HQN101-150JGP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | LD031A150JAB2A vs C0603HQN101-150JGP |
VJ0603D150JEBAO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Vishay Intertechnologies | LD031A150JAB2A vs VJ0603D150JEBAO |
101R14N150JV6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | LD031A150JAB2A vs 101R14N150JV6R |
BC031A150JZJ9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A150JAB2A vs BC031A150JZJ9AA2 |
0603N150J101NHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD031A150JAB2A vs 0603N150J101NHT |
0603RN150J101KW | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Knowles Capacitors | LD031A150JAB2A vs 0603RN150J101KW |