There are no models available for this part yet.
Overview of LD031A151FAB2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for LD031A151FAB2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M0941
|
Newark | Capacitor, ceramic,150Pf,100Vdc,1-% Tol,1+% Tol, np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx LD031A151FAB2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 / $0.3530 | Buy Now | |
DISTI #
LD031A151FAB2A-ND
|
DigiKey | CAP CER 150PF 100V NP0 0603 Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3399 | Buy Now | |
DISTI #
LD031A151FAB2A
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 1% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD031A151FAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3230 | Buy Now | |
DISTI #
581-LD031A151FAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 150pF C0G 0603 1% Tol A 581-LD031A151FAB4A RoHS: Not Compliant | 0 |
|
$0.3090 / $0.3510 | Order Now |
CAD Models for LD031A151FAB2A by Kyocera AVX Components
Part Data Attributes for LD031A151FAB2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for LD031A151FAB2A
This table gives cross-reference parts and alternative options found for LD031A151FAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD031A151FAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0603-151-F101GB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, | RCD Components Inc | LD031A151FAB2A vs CE0603-151-F101GB |
BC031A151FZB9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A151FAB2A vs BC031A151FZB9AA0 |
BC031A151FZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A151FAB2A vs BC031A151FZB9SA1 |
06031A151FA14A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, | Kyocera AVX Components | LD031A151FAB2A vs 06031A151FA14A |
BC031A151FZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A151FAB2A vs BC031A151FZJ6SA0 |
BC031A151FZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A151FAB2A vs BC031A151FZB3SA3 |
VJ0603D151FXBAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, | Vishay Intertechnologies | LD031A151FAB2A vs VJ0603D151FXBAJ |
BC031A151FZJ3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A151FAB2A vs BC031A151FZJ3SA2 |
BC031A151FZJ3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A151FAB2A vs BC031A151FZJ3SA3 |
C0603C151F1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LD031A151FAB2A vs C0603C151F1GAC |