Part Details for LD031C102KAB2A by Kyocera AVX Components
Overview of LD031C102KAB2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD031C102KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K0669
|
Newark | Ceramic Capacitor 1000Pf 100V, X7R, 10%, 0603, Full Reel, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ld Series Rohs Compliant: No |Kyocera Avx LD031C102KAB2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1870 | Buy Now |
DISTI #
478-6058-1-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12221 In Stock |
|
$0.1182 / $0.5100 | Buy Now |
DISTI #
LD031C102KAB2A
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD031C102KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.1225 | Buy Now |
DISTI #
581-LD031C102KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0603 10% RoHS: Not Compliant | 6791 |
|
$0.1110 / $0.4600 | Buy Now |
DISTI #
V72:2272_10747321
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Not Compliant Min Qty: 827 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1831 Container: Cut Strips | Americas - 7040 |
|
$0.1141 / $0.1182 | Buy Now |
|
Future Electronics | LD03 Series 0603 1 nF 100 V ±10 % X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1210 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.001UF, SURFACE MOUNT, 0603 | 2710 |
|
$0.1034 / $0.2385 | Buy Now |
DISTI #
LD031C102KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0603 10% Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1070 / $0.1250 | Buy Now |
DISTI #
LD031C102KAB2A\500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0603 10% Tol Min Qty: 7500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1030 | Buy Now |
Part Details for LD031C102KAB2A
LD031C102KAB2A CAD Models
LD031C102KAB2A Part Data Attributes
|
LD031C102KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD031C102KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD031C102KAB2A
This table gives cross-reference parts and alternative options found for LD031C102KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD031C102KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603Y102KXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | LD031C102KAB2A vs VJ0603Y102KXBCW1BC |
0603X7R102KT3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | American Technical Ceramics Corp | LD031C102KAB2A vs 0603X7R102KT3SB |
0603B102K101SW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | LD031C102KAB2A vs 0603B102K101SW |
101R14W102KV6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | LD031C102KAB2A vs 101R14W102KV6 |
0603X7R102KW3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | American Technical Ceramics Corp | LD031C102KAB2A vs 0603X7R102KW3AB |
0603B102K101NW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | LD031C102KAB2A vs 0603B102K101NW |
0603X7R102KC3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | American Technical Ceramics Corp | LD031C102KAB2A vs 0603X7R102KC3SB |
KAS15AR72A102KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C102KAB2A vs KAS15AR72A102KM |
KGM15AR72A102KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C102KAB2A vs KGM15AR72A102KM |
AP031C102KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD031C102KAB2A vs AP031C102KQU2A |