There are no models available for this part yet.
Overview of LD031C152KAB2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LD031C152KAB2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22K0677
|
Newark | Capacitor Ceramic 1500Pf 100V, X7R, 10%, 0603, Capacitance:1500Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: No |Kyocera Avx LD031C152KAB2A RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 | Buy Now | |
DISTI #
478-11606-1-ND
|
DigiKey | CAP CER 1500PF 100V X7R 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4759 In Stock |
|
$0.1113 / $0.4200 | Buy Now | |
DISTI #
LD031C152KAB2A
|
Avnet Americas | Cap Ceramic 0.0015uF 100V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD031C152KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 | Buy Now | |
DISTI #
581-LD031C152KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1500pF X7R 0603 10% Tol A 581-LD031C152KAB4A RoHS: Not Compliant | 3600 |
|
$0.1110 / $0.4200 | Buy Now | |
DISTI #
LD031C152KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1500pF X7R 0603 10% Tol A 581-LD031C152KAB4A Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1100 | Buy Now |
CAD Models for LD031C152KAB2A by Kyocera AVX Components
Part Data Attributes for LD031C152KAB2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for LD031C152KAB2A
This table gives cross-reference parts and alternative options found for LD031C152KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD031C152KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC031C152KZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C152KAB2A vs BC031C152KZT6AA3 |
0603RB152K101CT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | LD031C152KAB2A vs 0603RB152K101CT |
0603RB152K101NG | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | LD031C152KAB2A vs 0603RB152K101NG |
BC031C152KZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C152KAB2A vs BC031C152KZB1SA3 |
BC031C152KZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C152KAB2A vs BC031C152KZB1AA3 |
BC031C152KZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C152KAB2A vs BC031C152KZT3AA3 |
BC031C152KZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C152KAB2A vs BC031C152KZT9SA0 |
VJ0603Y152KXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | LD031C152KAB2A vs VJ0603Y152KXBCW1BC |
0603B152K101Y | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | LD031C152KAB2A vs 0603B152K101Y |
BC031C152KZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C152KAB2A vs BC031C152KZJ1SA2 |