There are no models available for this part yet.
Overview of LD031C332KAB2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LD031C332KAB2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22K0689
|
Newark | Ceramic Capacitor 3300Pf 100V, X7R, 10%, 0603, Full Reel, Capacitance:3300Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ld Series Rohs Compliant: No |Kyocera Avx LD031C332KAB2A RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 | Buy Now | |
DISTI #
LD031C332KAB2A-ND
|
DigiKey | CAP CER 3300PF 100V X7R 0603 Min Qty: 8000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1283 | Buy Now | |
DISTI #
LD031C332KAB2A
|
Avnet Americas | Cap Ceramic 0.0033uF 100V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD031C332KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1242 | Buy Now | |
DISTI #
LD031C332KAB2A\500
|
Avnet Americas | Cap Ceramic 0.0033uF 100V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD031C332KAB2A\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 | Buy Now | |
DISTI #
581-LD031C332KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF X7R 0603 10% Tol RoHS: Not Compliant | 0 |
|
$0.1280 / $0.5200 | Order Now | |
Bristol Electronics | 4000 |
|
RFQ | ||||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0033UF, SURFACE MOUNT, 0603 | 4000 |
|
$0.1161 / $0.2679 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0033UF, SURFACE MOUNT, 0603 | 3200 |
|
$0.1540 / $0.7700 | Buy Now | ||
DISTI #
LD031C332KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF X7R 0603 10% Tol Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1240 | Buy Now |
CAD Models for LD031C332KAB2A by Kyocera AVX Components
Part Data Attributes for LD031C332KAB2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for LD031C332KAB2A
This table gives cross-reference parts and alternative options found for LD031C332KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD031C332KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X7R332KW3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | American Technical Ceramics Corp | LD031C332KAB2A vs 0603X7R332KW3AB |
AP031C332KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD031C332KAB2A vs AP031C332KQZ2A |
0603X7R332K3S1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Presidio Components Inc | LD031C332KAB2A vs 0603X7R332K3S1 |
KAM15AR72A332KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C332KAB2A vs KAM15AR72A332KM |
0603B332K101YHT-HK | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Knowles Capacitors | LD031C332KAB2A vs 0603B332K101YHT-HK |
0603X7R332K3S5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Presidio Components Inc | LD031C332KAB2A vs 0603X7R332K3S5 |
BC031C332KZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C332KAB2A vs BC031C332KZT9SA2 |
0603B332K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Knowles Capacitors | LD031C332KAB2A vs 0603B332K101ST |
0603B332K101YW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Knowles Capacitors | LD031C332KAB2A vs 0603B332K101YW |
C0603X7R101-332KG6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | VENKEL LTD | LD031C332KAB2A vs C0603X7R101-332KG6D |
Related Parts for LD031C332KAB2A
-
LD033C104KAB2AFixed Capacitors
-
CRCW0201412KFKEDFixed Resistors
-
RM362-080-452-2900-076Headers and Edge Type Connectors
-
IRFR3710ZPBFPower Field-Effect Transistors
-
MAX701CPAPower Management Circuits
-
D55342K07B43B2PThin Film Resistors
-
AT24CM01-SSHD-BEEPROMs
-
DP83867IRRGZTNetwork Interfaces
-
LCA120Solid State Relays