Part Details for LD033A102KAB2A by Kyocera AVX Components
Overview of LD033A102KAB2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD033A102KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6405
|
Newark | Capacitor Ceramic 1000Pf 25V, C0G, 10%, 0603, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:Ld Series Rohs Compliant: No |Kyocera Avx LD033A102KAB2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 | Buy Now |
DISTI #
478-LD033A102KAB2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 8000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1471 | Buy Now |
DISTI #
LD033A102KAB2A
|
Avnet Americas | Cap Ceramic 0.001uF 25V C0G 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD033A102KAB2A) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1591 / $0.1754 | Buy Now |
DISTI #
581-LD033A102KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF C0G 0603 10% Tol RoHS: Not Compliant | 0 |
|
$0.1330 / $0.5900 | Order Now |
DISTI #
LD033A102KAB2A
|
Avnet Americas | Cap Ceramic 0.001uF 25V C0G 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD033A102KAB2A) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1591 / $0.1754 | Buy Now |
Part Details for LD033A102KAB2A
LD033A102KAB2A CAD Models
LD033A102KAB2A Part Data Attributes:
|
LD033A102KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD033A102KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD033A102KAB2A
This table gives cross-reference parts and alternative options found for LD033A102KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD033A102KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM15ACG1E102KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033A102KAB2A vs KGM15ACG1E102KT |
0603N102K250SHT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD033A102KAB2A vs 0603N102K250SHT |
KGM15ACG1E102KM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033A102KAB2A vs KGM15ACG1E102KM |
0603N102K250PHT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD033A102KAB2A vs 0603N102K250PHT |
0603N102K250VHT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD033A102KAB2A vs 0603N102K250VHT |
06033A102KA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033A102KAB2A vs 06033A102KA79A |
06033A102KA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033A102KAB2A vs 06033A102KA77A |