Part Details for LD033C392JAB2A by Kyocera AVX Components
Overview of LD033C392JAB2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD033C392JAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD033C392JAB2A-ND
|
DigiKey | CAP CER 3900PF 25V X7R 0603 Min Qty: 8000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1399 | Buy Now |
DISTI #
LD033C392JAB2A
|
Avnet Americas | Cap Ceramic 0.0039uF 25V X7R 5% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: LD033C392JAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1475 | Buy Now |
DISTI #
581-LD033C392JAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3900pF X7R 0603 5% Tol RoHS: Not Compliant | 0 |
|
$0.1390 | Order Now |
DISTI #
LD033C392JAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3900pF X7R 0603 5% Tol Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1270 / $0.1380 | Buy Now |
Part Details for LD033C392JAB2A
LD033C392JAB2A CAD Models
LD033C392JAB2A Part Data Attributes
|
LD033C392JAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD033C392JAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD033C392JAB2A
This table gives cross-reference parts and alternative options found for LD033C392JAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD033C392JAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06033C392JAT2A | Capacitor, Ceramic, Chip, General Purpose, 3900pF, 25V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | LD033C392JAB2A vs 06033C392JAT2A |
VJ0603Y392JXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | LD033C392JAB2A vs VJ0603Y392JXXPW1BC |
06033C392JAZ2A | Capacitor, Ceramic, Chip, General Purpose, 3900pF, 25V, ±5%, X7R, 0603 (1608 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | LD033C392JAB2A vs 06033C392JAZ2A |
06033C392J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD033C392JAB2A vs 06033C392J4T2A |