Part Details for LD033D474KAB2A by Kyocera AVX Components
Overview of LD033D474KAB2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD033D474KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD033D474KAB2A-ND
|
DigiKey | CAP CER 0.47UF 25V X5R 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4702 | Buy Now |
DISTI #
LD033D474KAB2A
|
Avnet Americas | Cap Ceramic 0.47uF 25V X5R 10% SMD 0603 85°C T/R - Tape and Reel (Alt: LD033D474KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LD033D474KAB2A
|
Avnet Americas | Cap Ceramic 0.47uF 25V X5R 10% SMD 0603 85°C T/R - Tape and Reel (Alt: LD033D474KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |