Part Details for LD035C103KAB2A by KYOCERA AVX Components
Overview of LD035C103KAB2A by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD035C103KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77581202
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2348 | Americas - 4000 |
|
$0.1072 / $0.1271 | Buy Now |
DISTI #
56079141
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Not Compliant Min Qty: 887 Package Multiple: 1 Date Code: 2117 | Americas - 3946 |
|
$0.0932 / $0.1127 | Buy Now |