Part Details for LD036C225MAB2A-COC by Kyocera AVX Components
Overview of LD036C225MAB2A-COC by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD036C225MAB2A-COC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LD036C225MAB2A-COCTR-ND
|
DigiKey | CAP CER SMD Min Qty: 4000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4702 | Buy Now |
DISTI #
LD036C225MAB2A-COC
|
Avnet Americas | Cap Ceramic 2.2uF 6.3V X7R 20% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: LD036C225MAB2A-COC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |