Part Details for LD051A101KAB4A by Kyocera AVX Components
Overview of LD051A101KAB4A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD051A101KAB4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K0747
|
Newark | Capacitor Ceramic 100Pf 100V, C0G, 10%, 0805, Capacitance:100Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: No |Kyocera Avx LD051A101KAB4A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 | Buy Now |
DISTI #
LD051A101KAB4A-ND
|
DigiKey | CAP CER 100PF 100V C0G/NP0 0805 Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1283 | Buy Now |
DISTI #
LD051A101KAB4A
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: LD051A101KAB4A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1218 | Buy Now |
DISTI #
581-LD051A101KAB4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 10% Tol A 581-LD051A101KAB2A RoHS: Not Compliant | 0 |
|
$0.1160 / $0.1230 | Order Now |
Part Details for LD051A101KAB4A
LD051A101KAB4A CAD Models
LD051A101KAB4A Part Data Attributes
|
LD051A101KAB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD051A101KAB4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD051A101KAB4A
This table gives cross-reference parts and alternative options found for LD051A101KAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD051A101KAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051A101KZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A101KAB4A vs BC051A101KZB9SA1 |
BC051A101KZB6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A101KAB4A vs BC051A101KZB6SA3 |
LD051A101KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Kyocera AVX Components | LD051A101KAB4A vs LD051A101KAB7A |
BC051A101KZJ9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A101KAB4A vs BC051A101KZJ9SA2 |
BC051A101KZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A101KAB4A vs BC051A101KZJ1AA1 |
BC051A101KZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A101KAB4A vs BC051A101KZJ3SA0 |
BC051A101KZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A101KAB4A vs BC051A101KZB3AA2 |
BC051A101KZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A101KAB4A vs BC051A101KZJ3AA1 |
BC051A101KZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A101KAB4A vs BC051A101KZB6AA0 |
BC051A101KZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A101KAB4A vs BC051A101KZT9SA0 |