Part Details for LD051A561JAB4A by Kyocera AVX Components
Overview of LD051A561JAB4A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD051A561JAB4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD051A561JAB4A-ND
|
DigiKey | CAP CER 560PF 100V C0G/NP0 0805 Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1428 | Buy Now |
DISTI #
LD051A561JAB4A
|
Avnet Americas | Cap Ceramic 560pF 100V C0G 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: LD051A561JAB4A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1079 | Buy Now |
DISTI #
581-LD051A561JAB4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 560pF C0G 0805 5% Tol A 581-LD051A561JAB2A RoHS: Not Compliant | 0 |
|
$0.1370 / $0.1420 | Order Now |
Part Details for LD051A561JAB4A
LD051A561JAB4A CAD Models
LD051A561JAB4A Part Data Attributes
|
LD051A561JAB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD051A561JAB4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD051A561JAB4A
This table gives cross-reference parts and alternative options found for LD051A561JAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD051A561JAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C561JCCANNO | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | Samsung Electro-Mechanics | LD051A561JAB4A vs CL21C561JCCANNO |
C0805N561J101BO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0805, | Holy Stone Enterprise Co Ltd | LD051A561JAB4A vs C0805N561J101BO |
CL21C561JCCNNNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | LD051A561JAB4A vs CL21C561JCCNNNB |
AP051A561JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A561JAB4A vs AP051A561JQU2A |
CL21C561JCCACNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | Samsung Electro-Mechanics | LD051A561JAB4A vs CL21C561JCCACNE |
CL21C561JCC1PND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | LD051A561JAB4A vs CL21C561JCC1PND |
08051A561JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A561JAB4A vs 08051A561JAT9A |
CL21C561JCCNNNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | LD051A561JAB4A vs CL21C561JCCNNNL |
AP051A561JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A561JAB4A vs AP051A561JQZ2A |
CL21C561JCCGNNO | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | Samsung Electro-Mechanics | LD051A561JAB4A vs CL21C561JCCGNNO |