Part Details for LD051A821FAB2A by Kyocera AVX Components
Overview of LD051A821FAB2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD051A821FAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T4196
|
Newark | Ld Series/T&r Rohs Compliant: Yes |Kyocera Avx LD051A821FAB2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.2700 | Buy Now |
DISTI #
478-LD051A821FAB2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2552 | Buy Now |
DISTI #
LD051A821FAB2A
|
Avnet Americas | COMMERCIAL CHIP STD JAPAN BULK - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: LD051A821FAB2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1929 | Buy Now |
DISTI #
581-LD051A821FAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 820pF C0G 0805 1% Tol A 581-LD051A821FAB4A RoHS: Not Compliant | 0 |
|
$0.2320 / $0.2680 | Order Now |
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for LD051A821FAB2A
LD051A821FAB2A CAD Models
LD051A821FAB2A Part Data Attributes
|
LD051A821FAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD051A821FAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD051A821FAB2A
This table gives cross-reference parts and alternative options found for LD051A821FAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD051A821FAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805COG821F101NTY | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | Eyang Technology Development Co Ltd | LD051A821FAB2A vs C0805COG821F101NTY |
08051A821FAT4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD051A821FAB2A vs 08051A821FAT4A |
08051A821FAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A821FAB2A vs 08051A821FAT9A |
08051A821FA14A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, | Kyocera AVX Components | LD051A821FAB2A vs 08051A821FA14A |
GMG21CG821F100NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | LD051A821FAB2A vs GMG21CG821F100NT-4 |
GCM2195C2A821FA16J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | LD051A821FAB2A vs GCM2195C2A821FA16J |
AU051A821FA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | Kyocera AVX Components | LD051A821FAB2A vs AU051A821FA79A |
LD051A821FAB7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | Kyocera AVX Components | LD051A821FAB2A vs LD051A821FAB7A |
08051A821FA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A821FAB2A vs 08051A821FA77A |
KGM21BCG2A821FT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A821FAB2A vs KGM21BCG2A821FT |