Part Details for LD052C223JAB2A by Kyocera AVX Components
Overview of LD052C223JAB2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD052C223JAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X7477
|
Newark | Ld Series/T&r Rohs Compliant: Yes |Kyocera Avx LD052C223JAB2A RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 | Buy Now |
DISTI #
478-LD052C223JAB2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 6000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1900 | Buy Now |
DISTI #
LD052C223JAB2A
|
Avnet Americas | COMMERCIAL CHIP STD JAPAN BULK - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: LD052C223JAB2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1870 | Buy Now |
DISTI #
581-LD052C223JAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES RoHS: Not Compliant | 2819 |
|
$0.1770 / $0.7200 | Buy Now |
Part Details for LD052C223JAB2A
LD052C223JAB2A CAD Models
LD052C223JAB2A Part Data Attributes
|
LD052C223JAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD052C223JAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD052C223JAB2A
This table gives cross-reference parts and alternative options found for LD052C223JAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD052C223JAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805C223J201KWM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | LD052C223JAB2A vs 0805C223J201KWM |
0805B223J201SHWM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | LD052C223JAB2A vs 0805B223J201SHWM |
0805C223J201KTM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | LD052C223JAB2A vs 0805C223J201KTM |
0805B223J201PHM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | LD052C223JAB2A vs 0805B223J201PHM |
0805B223J201SHT | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | LD052C223JAB2A vs 0805B223J201SHT |
0805C223J201EW | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | LD052C223JAB2A vs 0805C223J201EW |
0805RB223J201NTM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | LD052C223JAB2A vs 0805RB223J201NTM |
AU052C223JA74A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD052C223JAB2A vs AU052C223JA74A |
08052C223J4T2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | LD052C223JAB2A vs 08052C223J4T2A |
0805B223J201NHM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | LD052C223JAB2A vs 0805B223J201NHM |