There are no models available for this part yet.
Overview of LD06AC182KAB1A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LD06AC182KAB1A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LD06AC182KAB1A-ND
|
DigiKey | CAP CER 1800PF 1KV X7R 1206 Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3116 | Buy Now | |
DISTI #
LD06AC182KAB1A
|
Avnet Americas | Cap Ceramic 0.0018uF 1000V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: LD06AC182KAB1A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2701 | Buy Now | |
DISTI #
581-LD06AC182KAB1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KV 1800pF X7R 1206 10% Tol RoHS: Not Compliant | 0 |
|
$0.3120 | Order Now | |
DISTI #
LD06AC182KAB1A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KV 1800pF X7R 1206 10% Tol Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2780 / $0.3450 | Buy Now |
CAD Models for LD06AC182KAB1A by Kyocera AVX Components
Part Data Attributes for LD06AC182KAB1A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
0.0018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.52 mm
|
JESD-609 Code
|
e0
|
Length
|
3.2 mm
|
Manufacturer Series
|
LD06
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Series
|
LD(HIGH VOLTAGE)
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for LD06AC182KAB1A
This table gives cross-reference parts and alternative options found for LD06AC182KAB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD06AC182KAB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206AC182KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD06AC182KAB1A vs 1206AC182KAZ1A |
1206AC182KATRE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1206, | Kyocera AVX Components | LD06AC182KAB1A vs 1206AC182KATRE |
1206AC182KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD06AC182KAB1A vs 1206AC182KAT9A |
CHV1206X1K0182KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | LD06AC182KAB1A vs CHV1206X1K0182KXT |
CT1206X7R182KW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1206, | Quantic UTC | LD06AC182KAB1A vs CT1206X7R182KW |
CHV1206A1K0182KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1206, | Cal-Chip Electronics | LD06AC182KAB1A vs CHV1206A1K0182KXT |
1206AC182KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD06AC182KAB1A vs 1206AC182KAX3A |
LD06AC182KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1206, | Kyocera AVX Components | LD06AC182KAB1A vs LD06AC182KAX3A |
CT1206X7R182KS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1206, | Quantic UTC | LD06AC182KAB1A vs CT1206X7R182KS |
1206AC182KA1BE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 1206, | Kyocera AVX Components | LD06AC182KAB1A vs 1206AC182KA1BE |