Part Details for LD06SA101KAB1A by Kyocera AVX Components
Overview of LD06SA101KAB1A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD06SA101KAB1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD06SA101KAB1A
|
Avnet Americas | Cap Ceramic 100pF 1500V C0G 10% SMD 1206 125°C T/R - Tape and Reel (Alt: LD06SA101KAB1A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LD06SA101KAB1A
LD06SA101KAB1A CAD Models
LD06SA101KAB1A Part Data Attributes
|
LD06SA101KAB1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD06SA101KAB1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LD06SA101KAB1A
This table gives cross-reference parts and alternative options found for LD06SA101KAB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD06SA101KAB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD06SA101KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Kyocera AVX Components | LD06SA101KAB1A vs LD06SA101KAX3A |
LD06SA101KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Kyocera AVX Components | LD06SA101KAB1A vs LD06SA101KAX1A |
1206SA101KA1RE | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Kyocera AVX Components | LD06SA101KAB1A vs 1206SA101KA1RE |
LD06SA101KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Kyocera AVX Components | LD06SA101KAB1A vs LD06SA101KAB3A |
1206SA101KA1BE | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Kyocera AVX Components | LD06SA101KAB1A vs 1206SA101KA1BE |
LD06SA101KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Kyocera AVX Components | LD06SA101KAB1A vs LD06SA101KAB9A |
1206SA101KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD06SA101KAB1A vs 1206SA101KAT4A |
1206SA101KAT9A | Ceramic Capacitor, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206 | Kyocera AVX Components | LD06SA101KAB1A vs 1206SA101KAT9A |
1206SA101KATME | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Kyocera AVX Components | LD06SA101KAB1A vs 1206SA101KATME |
1206SA101KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | LD06SA101KAB1A vs 1206SA101KAZ2A |