Part Details for LD103D226KAB2A by Kyocera AVX Components
Overview of LD103D226KAB2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD103D226KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T7200
|
Newark | Ld Series/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx LD103D226KAB2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 / $4.7600 | Buy Now |
DISTI #
LD103D226KAB2A-ND
|
DigiKey | CAP CER 22UF 25V X5R 1210 Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5964 | Buy Now |
DISTI #
LD103D226KAB2A
|
Avnet Americas | Cap Ceramic 22uF 25V X5R 10% SMD 1210 85°C Paper T/R - Tape and Reel (Alt: LD103D226KAB2A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.3892 | Buy Now |
DISTI #
581-LD103D226KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X5R 1210 10 % Tol RoHS: Not Compliant | 0 |
|
$4.5900 / $7.9500 | Order Now |
|
Future Electronics | LD10 Series 1210 22 uF 25 V ±10 % X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.7100 | Buy Now |
DISTI #
LD103D226KAB2A\500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 10% 1210 Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.1600 / $4.7600 | Buy Now |
Part Details for LD103D226KAB2A
LD103D226KAB2A CAD Models
LD103D226KAB2A Part Data Attributes
|
LD103D226KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD103D226KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LD103D226KAB2A
This table gives cross-reference parts and alternative options found for LD103D226KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD103D226KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC32X5R226K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | LD103D226KAB2A vs GMC32X5R226K25NT |
LD103D226KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Kyocera AVX Components | LD103D226KAB2A vs LD103D226KAB7A |
CMC-025/226KX51210TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Tecate Group | LD103D226KAB2A vs CMC-025/226KX51210TF |
AU103D226KA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Kyocera AVX Components | LD103D226KAB2A vs AU103D226KA72A |
AU103D226KA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Kyocera AVX Components | LD103D226KAB2A vs AU103D226KA74A |
AU103D226KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Kyocera AVX Components | LD103D226KAB2A vs AU103D226KAG9A |
LD103D226KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD103D226KAB2A vs LD103D226KAB9A |
AU103D226KA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Kyocera AVX Components | LD103D226KAB2A vs AU103D226KA79A |
CMC-025/226KX51210WFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Tecate Group | LD103D226KAB2A vs CMC-025/226KX51210WFF |
AU103D226KAG2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Kyocera AVX Components | LD103D226KAB2A vs AU103D226KAG2A |