Part Details for LD105C475KAB2A by Kyocera AVX Components
Overview of LD105C475KAB2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD105C475KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4800
|
Newark | Ttp Penang Finished/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx LD105C475KAB2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6620 / $0.7180 | Buy Now |
DISTI #
478-7512-1-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1210 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3375 In Stock |
|
$0.5337 / $1.5600 | Buy Now |
DISTI #
LD105C475KAB2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: LD105C475KAB2A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7129 / $0.8161 | Buy Now |
DISTI #
581-LD105C475KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% RoHS: Not Compliant | 1053 |
|
$0.5020 / $1.5100 | Buy Now |
DISTI #
V79:2366_28350373
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 3744 |
|
$0.4952 / $1.3226 | Buy Now |
DISTI #
E02:0323_02022693
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2344 | Europe - 1000 |
|
$0.7400 | Buy Now |
DISTI #
V72:2272_07463390
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2204 Container: Cut Strips | Americas - 352 |
|
$1.3358 / $1.3792 | Buy Now |
|
Future Electronics | LD10 Series 1210 4.7 uF 50 V ±10% X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5950 / $0.6300 | Buy Now |
DISTI #
LD105C475KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 20000 In Stock |
|
$0.4800 / $0.6630 | Buy Now |
DISTI #
LD105C475KAB2A\500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4690 / $0.4990 | Buy Now |
Part Details for LD105C475KAB2A
LD105C475KAB2A CAD Models
LD105C475KAB2A Part Data Attributes:
|
LD105C475KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD105C475KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |