Part Details for LD10EI6-A by Panduit Corp
Overview of LD10EI6-A by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD10EI6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C9886
|
Newark | Raceway Duct, Pvc, 23.9Mm X 38.4Mm, Ivory, External Height - Metric:23.9Mm, External Width - Metric:38.4Mm, Length - Metric:1.83M, External Height - Imperial:0.94", External Width - Imperial:1.51", Length - Imperial:6Ft Rohs Compliant: Yes |Panduit LD10EI6-A Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.9600 / $4.4900 | Buy Now |
DISTI #
298-12332-ND
|
DigiKey | WIRE DUCT SOLID ADH 6' IVORY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
57 In Stock |
|
$23.6704 / $27.4900 | Buy Now |
DISTI #
LD10EI6-A
|
Avnet Americas | Cable Accessories Single Channel Raceway Polyvinyl Chloride Ivory - Shrink Tubing that comes in 4ft sticks (Alt: LD10EI6-A) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$4.0300 | Buy Now |
DISTI #
644-LD10EI6-A
|
Mouser Electronics | Wire Ducting & Raceways LD10 Low Voltage Sold per foot RoHS: Compliant | 0 |
|
$4.6100 / $5.0500 | Order Now |
DISTI #
70518617
|
RS | One-piece latching surface raceway, 6 L, Electric Ivory, PVC | Panduit LD10EI6-A RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 48 |
|
$4.4800 / $5.0400 | Buy Now |
DISTI #
PANLD10EI6-A
|
Heilind Electronics | LD10 Low Voltage 1-piece Single Channel | Americas - 0 in Stock |
|
$3.8769 / $4.0646 | Buy Now |
|
Onlinecomponents.com | One-piece latching surface raceway with pre-applied adhesive backed tape, 6 foot length, Electric Ivory, PVC, Length 6.00 ft. RoHS: Compliant |
246 In Stock 16404 Factory Stock |
|
$5.1900 / $7.5700 | Buy Now |
DISTI #
65155407
|
Verical | Wiring Ducts Solid Wall Rectangular Adhesive Polyvinyl Chloride Ivory Min Qty: 12 Package Multiple: 6 Date Code: 2247 | Americas - 246 |
|
$6.3447 / $9.4810 | Buy Now |
DISTI #
LD10EI6-A
|
Avnet Americas | Cable Accessories Single Channel Raceway Polyvinyl Chloride Ivory - Shrink Tubing that comes in 4ft sticks (Alt: LD10EI6-A) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$4.0300 | Buy Now |
DISTI #
000000000000709582
|
Sager | Wire Ducting & Raceways LD10 Low Voltage Sold per foot Min Qty: 120 | 0 |
|
$3.0700 / $3.5000 | Buy Now |
Part Details for LD10EI6-A
LD10EI6-A CAD Models
LD10EI6-A Part Data Attributes:
|
LD10EI6-A
Panduit Corp
Buy Now
|
Compare Parts:
LD10EI6-A
Panduit Corp
|
Samacsys Manufacturer | Panduit |