Part Details for LD10IW8-A by Panduit Corp
Overview of LD10IW8-A by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LD10IW8-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3091
|
Newark | Raceway Duct, Pvc, 23.9Mm X 38.4Mm, Offwht, External Height - Metric:23.9Mm, External Width - Metric:38.4Mm, Length - Metric:2.44M, External Height - Imperial:0.94", External Width - Imperial:1.51", Length - Imperial:8Ft Rohs Compliant: Yes |Panduit LD10IW8-A RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Foot | 160 |
|
$4.0400 / $4.7100 | Buy Now |
DISTI #
LD10IW8-A-ND
|
DigiKey | WIRE DUCT SOLID ADH 8' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
82 In Stock |
|
$28.7840 / $36.9100 | Buy Now |
DISTI #
34H3091
|
Avnet Americas | Cable Accessories Ld Surface Raceway System Rigid Polyvinyl Chloride Off White - Bulk (Alt: 34H3091) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 6 Weeks, 1 Days Container: Bulk | 160 Partner Stock |
|
$4.1900 / $4.7100 | Buy Now |
DISTI #
LD10IW8-A
|
Avnet Americas | Cable Accessories Ld Surface Raceway System Rigid Polyvinyl Chloride Off White - Cable Rools/Shrink Tubing (Alt: LD10IW8-A) RoHS: Compliant Min Qty: 160 Package Multiple: 8 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1100 | Buy Now |
DISTI #
644-LD10IW8-A
|
Mouser Electronics | Wire Ducting & Raceways LD10 Low Voltage Sold per foot RoHS: Compliant | 0 |
|
$4.0800 / $4.3400 | Order Now |
DISTI #
73743378
|
RS | Surface Raceway Channel, 1.5"W x .94"D x 8'L, Off White | Panduit LD10IW8-A RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Linear Foot | 0 |
|
$3.7900 / $4.0300 | RFQ |
DISTI #
PANLD10IW8-A
|
Heilind Electronics | LD10 Low Voltage 1-piece Single Channel | Americas - 300 in Stock |
|
$4.0156 / $5.1400 | Buy Now |
|
Onlinecomponents.com | One-piece latching surface raceway with pre-applied adhesive backed tape, 8 foot length, Off White, PVC, Length 8.00 ft. RoHS: Compliant |
776 In Stock 21704 Factory Stock |
|
$4.3800 / $7.1400 | Buy Now |
DISTI #
PANLD10IW8-A
|
Interstate Connecting Components | LD10 Low Voltage 1-piece Single Channel | 100 |
|
$4.0156 / $5.1400 | Buy Now |
DISTI #
000000000001197662
|
Sager | Wire Ducting & Raceways LD10 Low Voltage Sold per foot Min Qty: 160 | 0 |
|
$3.1300 / $3.2900 | Buy Now |