Part Details for LD10ZD476KAB2A by Kyocera AVX Components
Overview of LD10ZD476KAB2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD10ZD476KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LD10ZD476KAB2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5964 | Buy Now |
DISTI #
LD10ZD476KAB2A
|
Avnet Americas | Capacitor Ceramic 47uF 10% 10V 2-Pin Surface Mount T/R - Tape and Reel (Alt: LD10ZD476KAB2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.3200 / $6.0900 | Buy Now |
DISTI #
581-LD10ZD476KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES RoHS: Not Compliant | 0 |
|
$4.5000 | Order Now |
DISTI #
LD10ZD476KAB2A
|
Avnet Americas | Capacitor Ceramic 47uF 10% 10V 2-Pin Surface Mount T/R - Tape and Reel (Alt: LD10ZD476KAB2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.3200 / $6.0900 | Buy Now |