LD120-0CW-60D-LL
LEDtronics Inc
Description: Single Color LED, Cool White, Water Clear, T-1, 3mm, LEAD FREE PACKAGE-2

Overview of LD120-0CW-60D-LL by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LD120-0CW-60D-LL by LEDtronics Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $3.3700
  • 50 $3.2000
  • 100 $1.3700
  • 250 $0.8000
  • 500 $0.7200
  • 1,000 $0.6500
  • 2,500 $0.6200
$0.6200 / $3.3700 Buy Now

CAD Models for LD120-0CW-60D-LL by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD120-0CW-60D-LL by LEDtronics Inc

LD120-0CW-60D-LL
LEDtronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Package Description
LEAD FREE PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
COOL WHITE
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e3
Lens Type
WATER CLEAR
Luminous Intensity-Nom
5000.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.1 mm
Packing Method
BULK
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
TIN
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
Want to compare parts?
  1. LD120-0CW-60D-LL
    LEDtronics Inc
    Single Color LED, Cool White, Water Clear, T-1, 3mm, LEAD FREE PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD120-0CW-60D-LL by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD120-0CW-60D-LL by LEDtronics Inc

Select Manufacturer
Which Manufacturer of LD120-0CW-60D-LL would you like to use for your alert(s)?
  • Please alert me when LD120-0CW-60D-LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD120-0CW-60D-LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD120-0CW-60D-LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD120-0CW-60D-LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD120-0CW-60D-LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD120-0CW-60D-LL by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: