Part Details for LD120CWG6 by LEDtronics Inc
Overview of LD120CWG6 by LEDtronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD120CWG6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED - T1(3mm) - - Lens WaterClear Dome - Flangeless RoHS: Compliant |
595 In Stock |
|
$0.2030 / $0.6300 | Buy Now |
|
Master Electronics | LED - T1(3mm) - - Lens WaterClear Dome - Flangeless RoHS: Compliant |
595 In Stock |
|
$0.2030 / $0.6300 | Buy Now |
Part Details for LD120CWG6
LD120CWG6 CAD Models
LD120CWG6 Part Data Attributes
|
LD120CWG6
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
LD120CWG6
LEDtronics Inc
Single Color LED, High Efficiency Green, Water Clear, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 568 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |