Part Details for LD121C105KAB2A by Kyocera AVX Components
Overview of LD121C105KAB2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD121C105KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M1348
|
Newark | Ttp Penang Finished/T&r Rohs Compliant: Yes |Kyocera Avx LD121C105KAB2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6290 | Buy Now |
DISTI #
478-LD121C105KAB2ACT-ND
|
DigiKey | CAP CER 1UF 100V X7R 1812 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.4211 / $1.2300 | Buy Now |
DISTI #
LD121C105KAB2A
|
Avnet Americas | Cap Ceramic 1uF 100V X7R 10% SMD 1812 125°C Embossed T/R - Tape and Reel (Alt: LD121C105KAB2A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5624 / $0.6438 | Buy Now |
DISTI #
581-LD121C105KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1812 10% Tol RoHS: Not Compliant | 507 |
|
$0.4040 / $1.2000 | Buy Now |
|
Future Electronics | LD12 Series 1812 1 uF 100 V ±10 % X7R SMT Multilayer Ceramic Capacitor RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.5050 | Buy Now |
DISTI #
LD121C105KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1812 10% Tol Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.4000 / $0.4710 | Buy Now |
Part Details for LD121C105KAB2A
LD121C105KAB2A CAD Models
LD121C105KAB2A Part Data Attributes
|
LD121C105KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD121C105KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for LD121C105KAB2A
This table gives cross-reference parts and alternative options found for LD121C105KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD121C105KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP121C105KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD121C105KAB2A vs AP121C105KQU4A |
LD121C105KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 1812 | Kyocera AVX Components | LD121C105KAB2A vs LD121C105KAB7A |
AP121C105KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD121C105KAB2A vs AP121C105KQU2A |
LD121C105KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD121C105KAB2A vs LD121C105KAB9A |