Part Details for LD12GC472KAB1A by Kyocera AVX Components
Overview of LD12GC472KAB1A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD12GC472KAB1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD12GC472KAB1A
|
Avnet Americas | Cap Ceramic 0.0047uF 2000V X7R 10% SMD 1812 125°C T/R - Tape and Reel (Alt: LD12GC472KAB1A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LD12GC472KAB1A
|
Avnet Americas | Cap Ceramic 0.0047uF 2000V X7R 10% SMD 1812 125°C T/R - Tape and Reel (Alt: LD12GC472KAB1A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for LD12GC472KAB1A
LD12GC472KAB1A CAD Models
LD12GC472KAB1A Part Data Attributes:
|
LD12GC472KAB1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD12GC472KAB1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Manufacturer Series | LD12 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | LD(HIGH VOLTAGE) | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for LD12GC472KAB1A
This table gives cross-reference parts and alternative options found for LD12GC472KAB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD12GC472KAB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812GC472KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD12GC472KAB1A vs 1812GC472KAX3A |
1812GC472KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD12GC472KAB1A vs 1812GC472KAX1A |
CMC-2K0/472KX1812T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812 | Tecate Group | LD12GC472KAB1A vs CMC-2K0/472KX1812T |
1812GC472KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD12GC472KAB1A vs 1812GC472KAX9A |
CMC-2K0/472KX1812TF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812 | Tecate Group | LD12GC472KAB1A vs CMC-2K0/472KX1812TF |
1812B472K202CT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | Fenghua (HK) Electronics Ltd | LD12GC472KAB1A vs 1812B472K202CT |
1812GC472KATME | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812 | Kyocera AVX Components | LD12GC472KAB1A vs 1812GC472KATME |
1812B472K202C | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | Fenghua (HK) Electronics Ltd | LD12GC472KAB1A vs 1812B472K202C |
1812GC472KATBE | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812 | Kyocera AVX Components | LD12GC472KAB1A vs 1812GC472KATBE |
1812GC472KA19A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD12GC472KAB1A vs 1812GC472KA19A |