Part Details for LD12W-12 by Eptronics Inc
Overview of LD12W-12 by Eptronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD12W-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2367-LD12W-12-ND
|
DigiKey | CV 12V@250~1000mA, Non-Dimming Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
333 In Stock |
|
$21.3000 / $24.8000 | Buy Now |
DISTI #
70537331
|
RS | Power Supply, AC-DC,12V@1A,100-277V In, Encapsulated, Panel Mount,12W, PFC, LD Series | EPtronics Inc LD12W-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 |
|
$22.5400 / $25.0500 | Buy Now |