Part Details for LD12W-16-C0800-RD by Eptronics Inc
Overview of LD12W-16-C0800-RD by Eptronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD12W-16-C0800-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2367-LD12W-16-C0800-RD-ND
|
DigiKey | 8~16V@800mA, 0~10V Dim to 0% Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$21.8900 / $25.5000 | Buy Now |