Part Details for LD16W120-36-C0450-TL by Eptronics Inc
Overview of LD16W120-36-C0450-TL by Eptronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD16W120-36-C0450-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2367-LD16W120-36-C0450-TL-ND
|
DigiKey | 22~36V@450mA, Phase Dimming Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
564 In Stock |
|
$27.5300 | Buy Now |