Part Details for LD18ZD225KAB2A by Kyocera AVX Components
Overview of LD18ZD225KAB2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD18ZD225KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T7223
|
Newark | Licc Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx LD18ZD225KAB2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6830 / $0.6960 | Buy Now |
DISTI #
LD18ZD225KAB2A-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0612 Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6633 | Buy Now |
DISTI #
LD18ZD225KAB2A
|
Avnet Americas | COMMERCIAL CHIP LICC MB CMAP - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: LD18ZD225KAB2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5646 | Buy Now |
DISTI #
581-LD18ZD225KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 0612 R EV 10% Tol RoHS: Not Compliant | 0 |
|
$0.6200 / $0.6630 | Order Now |
DISTI #
LD18ZD225KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 0612 R EV 10% Tol Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now |