Part Details for LD25S33E4GV00LF by Amphenol FCi
Overview of LD25S33E4GV00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LD25S33E4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476114
|
RS | LD25S33E4GV00LF-DSUB R/A STB 25 SOCKET | Amphenol FCI (Amphenol CS) LD25S33E4GV00LF Min Qty: 340 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 | RFQ |
DISTI #
BRGLD25S33E4GV00LF
|
Heilind Electronics | LD25S33E4GV00LF-DSUB R/A STB 2 | Americas - 0 in Stock |
|
$1.1185 / $1.1755 | Buy Now |
DISTI #
BRGLD25S33E4GV00LF
|
Interstate Connecting Components | LD25S33E4GV00LF-DSUB R/A STB 2 | 0 |
|
$1.1185 / $1.1755 | Buy Now |
Part Details for LD25S33E4GV00LF
LD25S33E4GV00LF CAD Models
LD25S33E4GV00LF Part Data Attributes
|
LD25S33E4GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
LD25S33E4GV00LF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.495 inch | |
Body Depth | 0.496 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |