Datasheets
LD29300D2M15R by: STMicroelectronics

1.5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO3, D2PAK/A-3

Part Details for LD29300D2M15R by STMicroelectronics

Overview of LD29300D2M15R by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for LD29300D2M15R

LD29300D2M15R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LD29300D2M15R Part Data Attributes

LD29300D2M15R STMicroelectronics
Buy Now Datasheet
Compare Parts:
LD29300D2M15R STMicroelectronics 1.5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO3, D2PAK/A-3
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code D2PAK
Package Description TO-263, SMSIP3H,.55TB
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.7 V
Dropout Voltage1-Nom 1.5 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 13 V
Input Voltage-Min 3 V
JESD-30 Code R-PSSO-G3
JESD-609 Code e3
Length 10.2 mm
Line Regulation-Max 0.0075%
Load Regulation-Max 0.015%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 3 A
Output Voltage1-Max 1.53 V
Output Voltage1-Min 1.47 V
Output Voltage1-Nom 1.5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.6 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 9.15 mm

Alternate Parts for LD29300D2M15R

This table gives cross-reference parts and alternative options found for LD29300D2M15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD29300D2M15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LD29300D2M15 1.5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO3, D2PAK/A-3 STMicroelectronics LD29300D2M15R vs LD29300D2M15
Part Number Description Manufacturer Compare
AS2887T-3.3 Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN Sipex Corporation LD29300D2M15R vs AS2887T-3.3
LX8630-33CP Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BICMOS, PSFM3, PLASTIC, TO-220, 3 PIN Microsemi Corporation LD29300D2M15R vs LX8630-33CP
MIC2950 Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN Microchip Technology Inc LD29300D2M15R vs MIC2950
LT1083CK-5 Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN Semtech Corporation LD29300D2M15R vs LT1083CK-5
ADP3338AKCZ-2.85R7 High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator Analog Devices Inc LD29300D2M15R vs ADP3338AKCZ-2.85R7
SPX3940AM3-1.8-L/TR Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, PDSO4, LEAD FREE, SOT-223, 4 PIN MaxLinear Inc LD29300D2M15R vs SPX3940AM3-1.8-L/TR
LT1521IS8-3#PBF 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown Analog Devices Inc LD29300D2M15R vs LT1521IS8-3#PBF
MIC5200-5.0BMT&R Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO8, SOIC-8 Microchip Technology Inc LD29300D2M15R vs MIC5200-5.0BMT&R
SPX2810M3-3.3/TR Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO4, TO-261AA, SOT-223, 3 PIN Sipex Corporation LD29300D2M15R vs SPX2810M3-3.3/TR
LT1585ACT-1.5 Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSFM3 Analog Devices Inc LD29300D2M15R vs LT1585ACT-1.5

LD29300D2M15R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD29300D2M15R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD29300D2M15R by STMicroelectronics

Select Manufacturer
Which Manufacturer of LD29300D2M15R would you like to use for your alert(s)?
  • Please alert me when LD29300D2M15R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD29300D2M15R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD29300D2M15R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD29300D2M15R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD29300D2M15R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD29300D2M15R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: