-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low drop voltage regulators compatible with low ESR output capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9070
|
Newark | Ldo, Fixed, 5V, 0.05A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:50Ma Rohs Compliant: Yes |Stmicroelectronics LD2980ABM50TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3740 / $0.9510 | Buy Now |
DISTI #
497-1518-1-ND
|
DigiKey | IC REG LINEAR 5V 50MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20259 In Stock |
|
$0.2906 / $0.8700 | Buy Now |
DISTI #
LD2980ABM50TR
|
Avnet Americas | LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LD2980ABM50TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2728 | Buy Now |
DISTI #
511-LD2980ABM50
|
Mouser Electronics | LDO Voltage Regulators 5.0V 50mA Positive RoHS: Compliant | 19862 |
|
$0.2890 / $0.8700 | Buy Now |
|
STMicroelectronics | Ultra low drop voltage regulators compatible with low ESR output capacitors RoHS: Compliant Min Qty: 1 | 19862 |
|
$0.4300 / $0.8500 | Buy Now |
|
Future Electronics | LD2980 Series 50 mA 5 V Fixed Output ULDO Voltage Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.2700 / $0.2800 | Buy Now |
|
Future Electronics | LD2980 Series 50 mA 5 V Fixed Output ULDO Voltage Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Future Electronics | LD2980 Series 50 mA 5 V Fixed Output ULDO Voltage Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2700 / $0.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2145 |
|
$0.2145 / $0.8250 | Buy Now |
|
Quest Components | 1716 |
|
$0.2860 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD2980ABM50TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2980ABM50TR
STMicroelectronics
Ultra low drop voltage regulators compatible with low ESR output capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.016% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.625 mm |