There are no models available for this part yet.
Overview of LD2SS6P0 by Red Lion Controls
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LD2SS6P0 by Red Lion Controls
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63R3666
|
Newark | Ld Srl Slave 6D 2.25" Led Rohs Compliant: Yes |Red Lion Controls LD2SS6P0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$780.0000 | Buy Now | |
DISTI #
RLC321-ND
|
DigiKey | DISP 7SEG 2.25" 6DIG RED MODULE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$780.0010 / $965.8200 | Buy Now | |
DISTI #
70030277
|
RS | LD 6-Digit Slave Display, 2.25 in, Red LED, RS-232/RS-4855/2/2019 w/Relay Output | Red Lion Controls LD2SS6P0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$716.0400 / $795.6000 | RFQ |
CAD Models for LD2SS6P0 by Red Lion Controls
Part Data Attributes for LD2SS6P0 by Red Lion Controls
LD2SS6P0
Red Lion Controls
|
|
---|---|
Samacsys Manufacturer
|
Red Lion Controls
|
Want to compare parts?
-
LD2SS6P0Red Lion ControlsVS
-