Part Details for LD49150PT08R by STMicroelectronics
Overview of LD49150PT08R by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LD49150PT08R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1805
|
Newark | Ldo, Fixed, 0.8V, 1.5A, -25 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LD49150PT08R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5200 / $2.4400 | Buy Now |
DISTI #
56P7891
|
Newark | Linear Vr |Stmicroelectronics LD49150PT08R Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
STMicroelectronics | 1.5 A ultra low dropout voltage regulator RoHS: Compliant Min Qty: 1 | 1982 |
|
$1.6200 / $2.7200 | Buy Now |
|
Quest Components | 0.8 V-4.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PSSO4 | 4930 |
|
$1.0710 / $3.0600 | Buy Now |
|
Quest Components | 0.8 V-4.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PSSO4 | 3860 |
|
$1.5300 / $3.0600 | Buy Now |
|
Rochester Electronics | LD49150 - 1.5 A ultra low dropout voltage regulato RoHS: Compliant Status: Obsolete Min Qty: 1 | 487500 |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
LD49150PT08R
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.8÷1.8V, 1.5A Min Qty: 1 | 0 |
|
$1.4600 / $2.2000 | RFQ |
DISTI #
3489529
|
element14 Asia-Pacific | LDO, ADJ, 0.8-4.5V, 1.5A, -25TO125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1796 |
|
$1.2770 / $2.9209 | Buy Now |
DISTI #
3489529RL
|
element14 Asia-Pacific | LDO, ADJ, 0.8-4.5V, 1.5A, -25TO125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1796 |
|
$1.2770 / $2.1063 | Buy Now |
DISTI #
3489529
|
Farnell | LDO, ADJ, 0.8-4.5V, 1.5A, -25TO125DEG C RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1796 |
|
$1.4486 / $3.1470 | Buy Now |
Part Details for LD49150PT08R
LD49150PT08R CAD Models
LD49150PT08R Part Data Attributes
|
LD49150PT08R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD49150PT08R
STMicroelectronics
1.5 A ultra low dropout voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | LEAD FREE, DPAK-5 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0029% | |
Load Regulation-Max | 0.008% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 4.5 V | |
Output Voltage1-Min | 0.8 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 3.5 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 6.1 mm |
Alternate Parts for LD49150PT08R
This table gives cross-reference parts and alternative options found for LD49150PT08R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD49150PT08R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC61150YMME-TR | 0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO10 | Microchip Technology Inc | LD49150PT08R vs MIC61150YMME-TR |
MIC61150YMMETR | 0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | LD49150PT08R vs MIC61150YMMETR |
MIC61150YML | 0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO10 | Microchip Technology Inc | LD49150PT08R vs MIC61150YML |
MIC61150YMME | 0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO10 | Microchip Technology Inc | LD49150PT08R vs MIC61150YMME |
MIC61150YML-TR | 0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO10 | Microchip Technology Inc | LD49150PT08R vs MIC61150YML-TR |