Part Details for LD60S-24 by knitter-switch
Overview of LD60S-24 by knitter-switch
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD60S-24
LD60S-24 CAD Models
LD60S-24 Part Data Attributes
|
LD60S-24
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
LD60S-24
knitter-switch
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 17 mm | |
Peak Wavelength | 600 nm | |
Reverse Voltage-Max | 5 V |