Part Details for LD621-100 by Omega Engineering
Overview of LD621-100 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD621-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8743
|
Newark | Linear Position Sensor, 0 To 100Mm, Transducer Function:Linear Position, Power Rating:-, Operating Temperature Min:0°C, Operating Temperature Max:65°C, Output Impedance:-, Lvdt Type:Spring Loaded, Transducer Output Type:Voltage Rohs Compliant: Yes |Omega LD621-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,539.4000 | Buy Now |
DISTI #
32AK8743
|
Avnet Americas | 0 TO 100 MM, 0 TO 10 VDC OUTPUT - Bulk (Alt: 32AK8743) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$1,539.4000 | Buy Now |
DISTI #
LD621-100
|
Avnet Americas | 0 TO 100 MM, 0 TO 10 VDC OUTPUT - Bulk (Alt: LD621-100) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$1,539.3961 | Buy Now |