Part Details for LD9Z-6ALB-RC by IDEC Corporation
Overview of LD9Z-6ALB-RC by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD9Z-6ALB-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5101
|
Newark | Led Indicator, Red, 24 Vdc/Vac, Module Lens Colour:Red, Supply Voltage V Ac:24V, Supply Voltage V Dc:24V, Visual Signal Type:Flashing, Steady, Lens Diameter:-, Product Range:Ld6A Series, Ip/Nema Rating:Ip54, Ip65, Power Rohs Compliant: Yes |Idec LD9Z-6ALB-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$38.2600 / $41.5900 | Buy Now |
DISTI #
1885-LD9Z-6ALB-RC-ND
|
DigiKey | LD6A RED LED-WHITE LENS BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6500 | Buy Now |
DISTI #
199-LD9Z6ALBRC
|
Mouser Electronics | Switch Bezels / Switch Caps LD6A Red LED-White LENS Black | 0 |
|
$31.9300 / $38.9500 | Order Now |
DISTI #
71448797
|
RS | LD6A Red LED-White LENS Black | IDEC Corporation LD9Z-6ALB-RC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$36.7900 / $39.9900 | Buy Now |
|
Onlinecomponents.com | Signal Light Tower LED Modules RoHS: Compliant | 0 |
|
$26.8300 / $35.4700 | Buy Now |
|
Master Electronics | Signal Light Tower LED Modules RoHS: Compliant | 0 |
|
$26.8300 / $35.4700 | Buy Now |