Part Details for LDCA1JJ1-3AAFE-1FC by Carling Technologies
Overview of LDCA1JJ1-3AAFE-1FC by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDCA1JJ1-3AAFE-1FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LDCA1JJ1-3AAFE-1FC-ND
|
DigiKey | DIMMER CONTROL Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.1970 | Buy Now |
DISTI #
691-LDCA1JJ13AAFE1FC
|
Mouser Electronics | Rocker Switches LDCA1JJ13AAFE1FC | 0 |
|
$67.6600 / $88.4800 | Order Now |
|
Onlinecomponents.com | Switch Rocker Quick Connect Curved Rocker 5A 28VDC 100000Cycles Automotive Bulk RoHS: Compliant | 0 |
|
$42.0100 / $67.0000 | Buy Now |
|
Master Electronics | Switch Rocker Quick Connect Curved Rocker 5A 28VDC 100000Cycles Automotive Bulk RoHS: Compliant | 0 |
|
$42.0100 / $67.0000 | Buy Now |