-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 mA - ultra low noise - high PSRR linear voltage regulator IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5525
|
Newark | Linear Vr |Stmicroelectronics LDLN015PU33R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15225-1-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 6DFN Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1353 In Stock |
|
$0.9304 / $1.8900 | Buy Now |
|
STMicroelectronics | 150 mA - ultra low noise - high PSRR linear voltage regulator IC RoHS: Compliant Min Qty: 1 | 0 |
|
$1.1600 / $1.9500 | Buy Now |
DISTI #
LDLN015PU33R
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.15A, DFN6, SMD Min Qty: 1 | 0 |
|
$1.0600 / $1.5900 | RFQ |
|
Ameya Holding Limited | LDLN015 Series 3.3 V 150 mA High PSRR Linear Voltage Regulator IC - DFN-6 (2x2) | 2917 |
|
RFQ | |
|
ComSIT USA | 150 MILI AMP-ULTRA LOW NOISE-HIGH PSRR LINEAR VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 3.3VCMOS, PDSO6 RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
Chip1Cloud | IC REG LINEAR 3.3V 150MA 6DFN | 1270 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDLN015PU33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDLN015PU33R
STMicroelectronics
150 mA - ultra low noise - high PSRR linear voltage regulator IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | ROHS COMPLIANT, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.086 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LDLN015PU33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDLN015PU33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3093BN | Fixed Positive Standard Regulator, 3.1VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | LDLN015PU33R vs MM3093BN |
MM3093AN | Fixed Positive Standard Regulator, 3VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | LDLN015PU33R vs MM3093AN |
MM3093CN | Fixed Positive Standard Regulator, 3.2VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | LDLN015PU33R vs MM3093CN |
MM3092KN | Fixed Positive Standard Regulator, 2.9VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | LDLN015PU33R vs MM3092KN |
MM3093DN | Fixed Positive Standard Regulator, 3.3VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | LDLN015PU33R vs MM3093DN |
MM3092JN | Fixed Positive Standard Regulator, 2.8VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | LDLN015PU33R vs MM3092JN |