Part Details for LDTS24 by Microchip Technology Inc
Overview of LDTS24 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for LDTS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5969
|
Newark | Uni-Directional Tvs To-3 Rohs Compliant: Yes |Microchip LDTS24 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0100 / $40.5700 | Buy Now |
DISTI #
LDTS24-ND
|
DigiKey | TVS DIODE 24VWM 43VC TO3 Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.5702 | Buy Now |
DISTI #
LDTS24
|
Avnet Americas | Diode TVS Single Uni-Direction 24V 3KW 3-Pin TO-204AD Tray - Bulk (Alt: LDTS24) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0100 / $43.6900 | Buy Now |
DISTI #
494-LDTS24
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ TO-3 RoHS: Not Compliant | 0 |
|
$40.5700 | Order Now |
DISTI #
LDTS24
|
Microchip Technology Inc | Uni-Directional TVS _ TO-3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$36.8300 / $43.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$38.7400 / $106.1100 | Buy Now | |
DISTI #
LDTS24
|
Avnet Americas | Diode TVS Single Uni-Direction 24V 3KW 3-Pin TO-204AD Tray - Bulk (Alt: LDTS24) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0100 / $43.6900 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Tray | 0 |
|
$38.0600 / $44.5900 | Buy Now |
|
Master Electronics | 0 |
|
$38.7400 / $106.1100 | Buy Now |
Part Details for LDTS24
LDTS24 CAD Models
LDTS24 Part Data Attributes:
|
LDTS24
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LDTS24
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 26.5 V | |
Breakdown Voltage-Nom | 26 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 43 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |