There are no models available for this part yet.
Overview of LE D P2MQ-HPHT-R-0-F00 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LE D P2MQ-HPHT-R-0-F00 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
475-LEDP2MQ-HPHT-R-0-F00-ND
|
DigiKey | LED MOD OSRAM OSTAR BLUE RECT Min Qty: 38 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.6305 | Buy Now | |
DISTI #
Q65112A8034
|
EBV Elektronik | OOSLE D P2MQ-GUHS-R-0-F00 Q65112A8034 (Alt: Q65112A8034) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |