Part Details for LE-0509-01R by JKL Components Corporation
Overview of LE-0509-01R by JKL Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Communication and Networking
Entertainment and Gaming
Price & Stock for LE-0509-01R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LE-0509-01R-ND
|
DigiKey | LED T-1.75 24V WEDGE RED Min Qty: 1 Lead time: 8 Weeks Container: Box |
100 In Stock |
|
$0.5900 / $1.8400 | Buy Now |
DISTI #
560-LE-0509-01R
|
Mouser Electronics | LED Replacement Lamps - Based LEDs Red 630nm 24V Wedge Base LED Lamp RoHS: Compliant | 174 |
|
$0.5900 / $1.8800 | Buy Now |
DISTI #
70314437
|
RS | LED Reflector Bulb, Wedge, Red, T-1 3/4 Lamp, 4.5mm dia., 24 V | JKL Components Corporation LE-0509-01R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
Part Details for LE-0509-01R
LE-0509-01R CAD Models
LE-0509-01R Part Data Attributes
|
LE-0509-01R
JKL Components Corporation
Buy Now
Datasheet
|
Compare Parts:
LE-0509-01R
JKL Components Corporation
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JKL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | JKL Components | |
Optoelectronic Device Type | SINGLE COLOR LED |