Part Details for LE-0509-01W by JKL Components Corporation
Overview of LE-0509-01W by JKL Components Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Communication and Networking
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
HI1-0509A-8 | Renesas Electronics Corporation | 16-Channel, 8-Channel, Differential 8-Channel and Differential 4-Channel, CMOS Analog MUXs with Active Overvoltage Protection |
Price & Stock for LE-0509-01W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W7503
|
Newark | Lamp, Led Replacement, White, T-1 3/4, Lamp Base Type:Wedge, Led Color:White, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:-, Luminous Intensity:-, Average Bulb Life:-, Supply Voltage:24V, Current Rating:15Ma Rohs Compliant: Yes |Jkl Components LE-0509-01W RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.5000 | Buy Now |
DISTI #
LE-0509-01W-ND
|
DigiKey | LED T-1.75 24V WEDGE WHITE Min Qty: 1 Lead time: 8 Weeks Container: Box |
80 In Stock |
|
$0.8585 / $2.3700 | Buy Now |
DISTI #
560-LE-0509-01W
|
Mouser Electronics | LED Replacement Lamps - Based LEDs White 24 Volts Wedge Base LED Lamp RoHS: Compliant | 750 |
|
$0.8720 / $2.4200 | Buy Now |
DISTI #
70314438
|
RS | LED Reflector Bulb, Wedge, White, T-1 3/4 Lamp, 4.5mm dia., 24 V | JKL Components Corporation LE-0509-01W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $2.8200 | Buy Now |