Part Details for LE-0509-01Y by JKL Components Corporation
Overview of LE-0509-01Y by JKL Components Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Communication and Networking
Entertainment and Gaming
Price & Stock for LE-0509-01Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LE-0509-01Y-ND
|
DigiKey | LED T-1.75 24V WEDGE YELLOW Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8585 / $2.3700 | Buy Now |
DISTI #
560-LE-0509-01Y
|
Mouser Electronics | LED Replacement Lamps - Based LEDs Yel 595nm 24V Wedge Base LED Lamp RoHS: Compliant | 200 |
|
$0.8160 / $2.3700 | Buy Now |
DISTI #
70314439
|
RS | LED Reflector Bulb, Wedge, Yellow, T-1 3/4 Lamp, 4.5mm dia., 24 V | JKL Components Corporation LE-0509-01Y RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5000 / $2.8800 | Buy Now |