Part Details for LE-6 by IDEC Corporation
Overview of LE-6 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B418
|
Newark | Lamp 6V 2W Rohs Compliant: Yes |Idec LE-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $5.2400 | Buy Now |
DISTI #
1885-LE-6-ND
|
DigiKey | LAMP 6V 2W Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0200 | Buy Now |
DISTI #
71773932
|
RS | LAMP 6V 2W | IDEC Corporation LE-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8700 / $5.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $3.9200 | Buy Now |
DISTI #
000000000003394911
|
Sager | Lamps LAMP 6V 2W Min Qty: 1 | 0 |
|
$3.0000 / $3.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5800 / $3.9200 | Buy Now |