Part Details for LE-BA15D-12WW by JKL Components Corporation
Overview of LE-BA15D-12WW by JKL Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE-BA15D-12WW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289-1251-ND
|
DigiKey | BAYONET BASE (BA15 BASE) LED LAM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$4.4894 / $9.2600 | Buy Now |
DISTI #
560-LE-BA15D-12WW
|
Mouser Electronics | LED Replacement Lamps - Based LEDs BA15 Double Bayonet 12V Warm White RoHS: Compliant | 32 |
|
$4.4800 / $9.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.5000 / $14.7800 | Buy Now |