There are no models available for this part yet.
Overview of LE-BA9S-12W by JKL Components Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT |
Price & Stock for LE-BA9S-12W by JKL Components Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27W7488
|
Newark | Lamp, Led Replacement, Cool White, T-3 1/4, Lamp Base Type:S.c. Bayonet, Led Color:Cool White, Bulb Size:T-3 1/4, Power Rating:-, Wavelength Typ:-, Luminous Intensity:7Cd, Average Bulb Life:-, Supply Voltage:12V, Current Rating:20Ma Rohs Compliant: Yes |Jkl Components LE-BA9S-12W RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $4.5000 | Buy Now | |
DISTI #
289-1179-ND
|
DigiKey | LED T-3 1/4 BAYONET BASE WHT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36 In Stock |
|
$2.5497 / $5.9400 | Buy Now | |
DISTI #
560-LE-BA9S-12W
|
Mouser Electronics | LED Replacement Lamps - Based LEDs White 12V AC/DC T-3 1/4 Bayonet Base RoHS: Compliant | 77 |
|
$2.5400 / $5.9400 | Buy Now | |
DISTI #
70314512
|
RS | LED Reflector Bulb, BA9s, White, 9 mm Lamp, 9.6mm dia., 12 - 14 V ac/V dc | JKL Components Corporation LE-BA9S-12W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8300 / $5.1000 | RFQ | |
Onlinecomponents.com | LED Uni-Color White RoHS: Compliant |
70 In Stock |
|
$1.8500 / $10.9000 | Buy Now | ||
Master Electronics | LED Uni-Color White RoHS: Compliant |
70 In Stock |
|
$1.8500 / $10.9000 | Buy Now |
CAD Models for LE-BA9S-12W by JKL Components Corporation
Part Data Attributes for LE-BA9S-12W by JKL Components Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JKL COMPONENTS CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
JKL Components
|