Part Details for LE177SC39018 by Arcolectric
Overview of LE177SC39018 by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE177SC39018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7768
|
Newark | Sealed Indicator Light |Arcolectric (Bulgin Limited) LE177SC39018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$18.9500 / $25.7200 | Buy Now |
DISTI #
28Y8750
|
Newark | Sealed Indicator Light |Arcolectric (Bulgin Limited) LE177SC39018 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 | Buy Now |
DISTI #
71519769
|
RS | Indicator Light 24V LED Amber Sealed to IP67 | Arcolectric (Bulgin Ltd.) LE177SC39018 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4900 / $15.6200 | RFQ |
|
Onlinecomponents.com | NEON, LED AND INCANDESCENT LAMP RoHS: Compliant |
595 In Stock |
|
$10.1100 / $18.9800 | Buy Now |
|
Master Electronics | NEON, LED AND INCANDESCENT LAMP RoHS: Compliant |
595 In Stock |
|
$10.1100 / $18.9800 | Buy Now |